- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1815
JKL Components
1815
T-3 1/4 Bayonet Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:1815
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:14 V
-
Color:N/A
-
Current Rating:0.2 A
-
Lead/Base Style:Bayonet
-
Lamp Size:T-3 1/4