Image is representational - see manufacturer specifications

JKL Components Authorized Distributor

1728

T-1 3/4 Wire Lead Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
T-1 3/4 Wire Lead Lamp
Search Keywords: 1728
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    1728
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    1.4 V
  • Color:
    N/A
  • Current Rating:
    0.06 A
  • Lead/Base Style:
    Wire Lead
  • Lamp Size:
    T-1 3/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1728 RoHS compliant?
Yes, 1728 is RoHS compliant.
What is the lead time for 1728?
The standard lead time for 1728 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.333
50
$0.326
100
$0.320
250
$0.313
500
$0.307
1,000
$0.301
2,500 +
$0.295
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!