Image is representational - see manufacturer specifications

JKL Components Authorized Distributor

17

T-1 3/4 Wedge Base Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
T-1 3/4 Wedge Base Lamp
Search Keywords: 17
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: JKL Components
Part No: 17
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539291000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Voltage Rating: 28 V
Current Rating: 0.065 A
Lead/Base Style: Wedge Base
Lamp Size: T-1 3/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17 RoHS compliant?
Yes, 17 is RoHS compliant.
What is the lead time for 17?
The standard lead time for 17 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 271
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.930
50
$2.170
100
$1.240
250
$0.524
500
$0.455
1,000
$0.420
2,500 +
$0.400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!