- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1691
JKL Components
1691
S-8 Bayonet Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
S-8 Bayonet Lamp
Search Keywords: 1691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:1691
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:28 V
-
Color:N/A
-
Current Rating:0.61 A
-
Lead/Base Style:Bayonet
-
Lamp Size:S-8
Product Guides
+
Frequently Asked Questions
Is 1691 RoHS compliant?
Yes, 1691 is RoHS compliant.
What is the lead time for 1691?
The standard lead time for 1691 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$12.33
10
$5.96
25
$4.41
50
$4.23
100
$4.05
250
$3.95
500
$3.85
1,000 +
$3.75
Click for Quote
Log in
to unlock special pricing