- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 159
159
JKL Components
T-3 1/4 Wedge Base Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-3 1/4 Wedge Base Lamp
Search Keywords: 159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:6.3 V
-
Color:N/A
-
Current Rating:0.15 A
-
Lead/Base Style:Wedge Base
-
Lamp Size:T-3 1/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
20
$0.428
50
$0.419
100
$0.411
250
$0.403
500
$0.395
1,000
$0.387
2,500 +
$0.379
Click for Quote
Log in
to unlock special pricing