Image is representational - see manufacturer specifications

JKL Components Authorized Distributor

1490

T-3 1/4 Bayonet Lamp

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
T-3 1/4 Bayonet Lamp
Search Keywords: 1490
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: JKL Components
Part No: 1490
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Voltage Rating: 3.2 V
Current Rating: 0.16 A
Lead/Base Style: Bayonet
Lamp Size: T-3 1/4
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1490 RoHS compliant?
Yes, 1490 is RoHS compliant.
What is the lead time for 1490?
The standard lead time for 1490 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.43
25
$2.33
50
$1.29
100
$1.05
250
$1.00
500
$0.98
1,000 +
$0.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!