- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1450
JKL Components
1450
G-3 1/2 Bayonet Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
G-3 1/2 Bayonet Lamp
Search Keywords: 1450
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 1450 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539293060 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Voltage Rating: | 24 V |
| Current Rating: | 0.035 A |
| Lead/Base Style: | Bayonet |
| Lamp Size: | G-3 1/2 |
Product Guides
+
Frequently Asked Questions
Is 1450 RoHS compliant?
Yes, 1450 is RoHS compliant.
What is the lead time for 1450?
The standard lead time for 1450 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
20
12 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
20
$0.76
25
$0.75
50
$0.73
100
$0.72
250
$0.70
500
$0.69
1,000 +
$0.67
Click for Quote
Log in
to unlock special pricing