- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1445
JKL Components
1445
G-3 1/2 Bayonet Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
G-3 1/2 Bayonet Lamp
Search Keywords: 1445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:1445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:18 V
-
Color:N/A
-
Current Rating:0.15 A
-
Lead/Base Style:Bayonet
-
Lamp Size:G-3 1/2
Product Guides
+
Frequently Asked Questions
Is 1445 RoHS compliant?
Yes, 1445 is RoHS compliant.
What is the lead time for 1445?
The standard lead time for 1445 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
20
$5.56
25
$3.36
50
$2.51
100
$1.74
250
$0.86
500
$0.84
1,000 +
$0.82
Click for Quote
Log in
to unlock special pricing