- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 12ESB
JKL Components
12ESB
T-2 Telephone Slide Base Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
T-2 Telephone Slide Base Lamp
Search Keywords: 12ESB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:12ESB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:12 V
-
Color:N/A
-
Current Rating:0.04 A
-
Lead/Base Style:Telephone Slide Base
-
Lamp Size:T-2
Product Guides
+
Frequently Asked Questions
Is 12ESB RoHS compliant?
Yes, 12ESB is RoHS compliant.
What is the lead time for 12ESB?
The standard lead time for 12ESB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$2.680
200
$2.653
300
$2.626
400 +
$2.600
Click for Quote
Log in
to unlock special pricing