- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 120MB
JKL Components
120MB
T-2 1/2 Bayonet Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:120MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Voltage Rating:120 V
-
Color:N/A
-
Current Rating:0.025 A
-
Lead/Base Style:Bayonet
-
Lamp Size:T-2 1/2