- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1156
JKL Components
1156
S-8 Bayonet Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
S-8 Bayonet Lamp
Search Keywords: 1156
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 1156 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539293060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Voltage Rating: | 12.8 V |
| Current Rating: | 2.1 A |
| Lead/Base Style: | Bayonet |
| Lamp Size: | S-8 |
Product Guides
+
Frequently Asked Questions
Is 1156 RoHS compliant?
Yes, 1156 is RoHS compliant.
What is the lead time for 1156?
The standard lead time for 1156 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
10
$4.00
25
$2.33
50
$1.52
100
$1.24
250
$1.19
500
$1.16
1,000 +
$1.13
Click for Quote
Log in
to unlock special pricing