- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 112
JKL Components
112
TL-3 Miniature Screw Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JKL Components
-
Part No:112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Voltage Rating:1.2 V
-
Color:N/A
-
Current Rating:0.22 A
-
Lead/Base Style:Miniature Screw
-
Lamp Size:TL-3