- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 10ESB
JKL Components
10ESB
T-2 Telephone Slide Base Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
T-2 Telephone Slide Base Lamp
Search Keywords: 10ESB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | JKL Components |
| Part No: | 10ESB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Voltage Rating: | 10 V |
| Current Rating: | 0.04 A |
| Lead/Base Style: | Telephone Slide Base |
| Lamp Size: | T-2 |
Product Guides
+
Frequently Asked Questions
Is 10ESB RoHS compliant?
Yes, 10ESB is RoHS compliant.
What is the lead time for 10ESB?
The standard lead time for 10ESB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
10
$3.65
25
$2.49
50
$1.37
100
$1.12
250
$1.07
500
$1.04
1,000 +
$1.02
Click for Quote
Log in
to unlock special pricing