- Home ›
- All Products›
- IL-AG5-30S-D3C1
IL-AG5-30S-D3C1
JAE Electronics
IL-AG5 30W Skt Housing 2.5MM | Jae Electronics Inc. IL-AG5-30S-D3C1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IL-AG5 30W Skt Housing 2.5MM | Jae Electronics Inc. IL-AG5-30S-D3C1
Search Keywords: ILAG530SD3C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JAE Electronics
-
Part No:IL-AG5-30S-D3C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
25
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.027
300
$0.919
600
$0.898
1,200
$0.879
2,700
$0.861
5,100
$0.850
7,500
$0.845
10,200 +
$0.843
Click for Quote
Log in
to unlock special pricing