- Home ›
- All Products›
- FI-W17S
FI-W17S
JAE Electronics
Connector PLUG 1.25MM 17POS CBL MNT | JAE Electronics Inc. FI-W17S
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PLUG 1.25MM 17POS CBL MNT | JAE Electronics Inc. FI-W17S
Search Keywords: FIW17S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:JAE Electronics
-
Part No:FI-W17S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 25
On Order:
1,272
can ship 7/23/26
Stock lot only:
5
Minimum Order Quantity:
25
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$1.2936
25
$1.1760
250
$1.0040
500
$0.9560
1,000
$0.9040
2,500
$0.8430
5,000
$0.8390
7,500
$0.8350
10,000 +
$0.8310
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT