Image is representational - see manufacturer specifications

IXYS Integrated Circuits / Clare

TS190PL

Relay SSR 50mA 1.4V DC-IN 0.28A AC/DC-OUT 8-Pin FPAK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Relay SSR 50mA 1.4V DC-IN 0.28A AC/DC-OUT 8-Pin FPAK
Search Keywords: TS190PL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IXYS Integrated Circuits / Clare
Part No: TS190PL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: AC,DC
Maximum Output Current: 0.28 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.4 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form A
Dimension: 9.65 x 6.35 x 2.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TS190PL discontinued?
Yes, TS190PL from Ixys Integrated Circuits / Clare is discontinued (end-of-life September 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TS190PL RoHS compliant?
Yes, TS190PL is RoHS compliant.
What is the lead time for TS190PL?
The standard lead time for TS190PL is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately Buy all 12 in-stock or the regular minimum order quantity of 50
Stock lot only:
12
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.97
50
$2.70
100
$2.56
200
$2.43
400 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!