- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- TS117L
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
Search Keywords: TS117L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:TS117L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:N/A
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:9.65 x 6.35 x 3.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$5.775
50
$5.250
100
$4.510
200
$4.380
400 +
$4.300
Click for Quote
Log in
to unlock special pricing