- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- TS117ESTR
TS117ESTR
IXYS Integrated Circuits / Clare
Relay SSR 2mA 1.4V DC-IN AC/DC-OUT 8-Pin PDIP SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 2mA 1.4V DC-IN AC/DC-OUT 8-Pin PDIP SMD T/R
Search Keywords: TS117ESTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:TS117ESTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:9.65 x 6.35 x 3.3 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
Alternative Packaging