- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- TS117
Relay SSR 2mA 1.4V DC-IN AC/DC-OUT 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 2mA 1.4V DC-IN AC/DC-OUT 8-Pin PDIP Tube
Search Keywords: TS117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:TS117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:9.65 x 6.35 x 3.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$1.91
100
$1.82
200
$1.73
400 +
$1.64
Click for Quote
Log in
to unlock special pricing