help desk software
Image is representational - see mfr. specs

Relay SSR 100mA 1.4V DC-IN 1A 400V AC-OUT 4-Pin SIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 100mA 1.4V DC-IN 1A 400V AC-OUT 4-Pin SIP Tube
Search Keywords: PS1201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    PS1201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Output Type:
    AC
  • Maximum Output Voltage:
    400 V
  • Maximum Output Current:
    1(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    19.2 x 3.3 x 6.35 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,073
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
75
Order Increment:
25
26 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$5.41
50
$5.14
75
$4.89
125
$3.69
200
$3.27
250 +
$3.21
Click for Quote
Log in to unlock special pricing