Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PAA150P by Ixys Integrated Circuits / Clare
Image is representational - see mfr. specs
Ixys Integrated Circuits / Clare

Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 8-Pin FPAK Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 8-Pin FPAK Tube
Search Keywords: PAA150P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ixys Integrated Circuits / Clare
  • Part No:
    PAA150P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    PH
  • ECCN:
    EAR99
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    250 V
  • Maximum Output Current:
    0.25 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.65 x 6.35 x 2.16 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
23 Weeks can ship 11/25/24