- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- OFB2410-1
Available Replacements
IXYS Integrated Circuits / Clare
OFB2410-1
Relay SSR 15mA 16V DC-IN 25V AC-OUT 4-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Relay SSR 15mA 16V DC-IN 25V AC-OUT 4-Pin
Search Keywords: OFB24101
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IXYS Integrated Circuits / Clare |
| Part No: | OFB2410-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
| Output Type: | AC |
| Maximum Output Voltage: | 25 V |
| Output Device: | Triac |
| Input Type: | DC |
| Input Voltage: | 16 V |
| Mounting: | Screw |
| Dimension: | 35.56 x 20.32 x 15.24 mm |
Product Guides
+
Frequently Asked Questions
Is OFB2410-1 discontinued?
Yes, OFB2410-1 from Ixys Integrated Circuits / Clare is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces OFB2410-1?
The recommended replacement for OFB2410-1 is JTB1210-1 from IXYS Integrated Circuits / Clare, available from OnlineComponents.com.
Is OFB2410-1 RoHS compliant?
Yes, OFB2410-1 is RoHS compliant.
What is the lead time for OFB2410-1?
The standard lead time for OFB2410-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.