- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- OFA2410-1
Available Replacements
IXYS Integrated Circuits / Clare
OFA2410-1
Electromechanical Switch Solid State Switch 10A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Electromechanical Switch Solid State Switch 10A
Search Keywords: OFA24101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:OFA2410-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Solid State Switch
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is OFA2410-1 discontinued?
Yes, OFA2410-1 from Ixys Integrated Circuits / Clare is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces OFA2410-1?
The recommended replacement for OFA2410-1 is JTA2405-1 from IXYS Integrated Circuits / Clare, available from OnlineComponents.com.
Is OFA2410-1 RoHS compliant?
Yes, OFA2410-1 is RoHS compliant.
What is the lead time for OFA2410-1?
The standard lead time for OFA2410-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.