- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MX100
Solid State Relay 15mA 48V DC-IN 5V AC-OUT 4-Pin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:MX100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Output Type:AC
-
Maximum Output Voltage:5 V
-
Maximum Output Current:N/A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:48 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:25.4 x 10.16 x 15.24 mm
-
This product is discontinued, but still in stock.