- Home ›
- All Products›
- M-8870-01
M-8870-01
IXYS Integrated Circuits / Clare
DTMF RX 3.579MHz CMOS 5V 18-Pin PDIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
TUBE Packaging
Description
+
DTMF RX 3.579MHz CMOS 5V 18-Pin PDIP
Search Keywords: M887001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:M-8870-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Category:DTMF Receiver
-
Minimum Operating Supply Voltage:4.75 V
-
Operating Frequency:3.579 MHz
-
Typical Operating Supply Voltage:5 V
-
Dimension:23.37(Max) x 7.11(Max) x 5.33(Max) - 0.38(Min) mm
-
Host Interface:N/A
-
Packaging:N/A
-
Pin Count:18
-
Family:M-8870
-
Maximum Operating Supply Voltage:5.25 V
-
Supplier Package:PDIP
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately