- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Optocouplers ›
- LOC110STR
LOC110STR
IXYS Integrated Circuits / Clare
Optocoupler DC-IN 1-CH Linear Transistor DC-OUT Automotive 8-Pin PDIP SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Optocoupler DC-IN 1-CH Linear Transistor DC-OUT Automotive 8-Pin PDIP SMD T/R
Search Keywords: LOC110STR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:LOC110STR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Direction Type:N/A
-
Family:LOC110
-
Dimension:9.65 x 6.35 x 3.3 mm
-
Forward Voltage:1.4 V
-
Current Transfer Ratio:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/14/26