IXYS Integrated Circuits / Clare
LDA201S
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:LDA201S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Maximum Collector Emitter Voltage:N/A
-
Maximum Current Transfer Ratio:100(Typ) %
-
Current Transfer Ratio Test Current:6 mA
-
Maximum Collector Current:N/A
-
Input Type:DC
-
Maximum Collector Emitter Saturation Voltage:500 mV
-
Family:LDA201
-
This product is discontinued, but still in stock.