- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LCB716STR
LCB716STR
IXYS Integrated Circuits / Clare
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R
Search Keywords: LCB716STR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:LCB716STR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 250
Stock lot only:
30
Minimum Order Quantity:
250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$4.466
250
$4.060
500
$3.880
750
$3.560
1,000
$2.880
2,000 +
$2.740
Click for Quote
Log in
to unlock special pricing