- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LCB120S
IXYS Integrated Circuits / Clare
LCB120S
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
Search Keywords: LCB120S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:LCB120S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:250 V
-
Maximum Output Current:0.17 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form B
-
Dimension:8.38 x 6.35 x 3.3 mm
Product Guides
+
Frequently Asked Questions
Is LCB120S RoHS compliant?
Yes, LCB120S is RoHS compliant.
What is the lead time for LCB120S?
The standard lead time for LCB120S is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$5.90
100
$5.69
200
$5.45
400 +
$5.16
Click for Quote
Log in
to unlock special pricing