- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LCA220E
LCA220E
IXYS Integrated Circuits / Clare
Relay SSR 100mA 1.4V DC-IN 0.12A 250V 8-Pin PDIP Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 100mA 1.4V DC-IN 0.12A 250V 8-Pin PDIP Tube
Search Keywords: LCA220E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:LCA220E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
Supplier Standard Pack:
50 -
Output Type:N/A
-
Maximum Output Voltage:250 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form 2A
-
Dimension:9.65 x 6.35 x 3.3 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT