help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP SMD Tube

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tube 포장
Certificate of Compliance Guarantee
설명 +
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP SMD Tube
Search Keywords: LCA110S
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    IXYS Integrated Circuits / Clare
  • 부품 번호:
    LCA110S
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541409500
  • COO:
    PH
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    8.38 x 6.35 x 3.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 961
즉시 배송 가능
최소 주문:
50
다수:
50
11 Weeks 배송 가능 2. 9. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$1.98
50
$1.80
100
$1.74
150
$1.72
200
$1.71
250 +
$1.54
Click for Quote
Log in 특별 가격 잠금 해제
Alternative Packaging
재고 보유:
390
최소 주문:
1,000