help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
Search Keywords: LBB127S
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    IXYS Integrated Circuits / Clare
  • Número do item:
    LBB127S
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    250 V
  • Maximum Output Current:
    0.2 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    2 Form B
  • Dimension:
    9.65 x 6.35 x 3.3 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 33
Pode ser enviado imediatamente You may purchase in-stock quantity up to 33
min Ordem:
50
Available in less than min:
33
Multiple:
50
23 Weeks Pode enviar 1/5/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$4.455
50
$4.050
100
$3.840
200
$3.650
400 +
$3.470
Click for Quote
Conecte-se para desbloquear preços especiais