- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LBA110E
LBA110E
IXYS Integrated Circuits / Clare
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
Search Keywords: LBA110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:LBA110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
Supplier Standard Pack:
50 -
Output Type:N/A
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A,1 Form B
-
Dimension:9.65 x 6.35 x 3.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.78
25
$2.73
50
$2.67
100
$2.62
500
$2.57
1,000 +
$2.52
Click for Quote
Log in
to unlock special pricing