- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LAA125LSTR
IXYS Integrated Circuits / Clare
LAA125LSTR
Relay SSR 50mA 1.4V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Relay SSR 50mA 1.4V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
Search Keywords: LAA125LSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:LAA125LSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1000 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.15 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.65 x 6.35 x 3.3 mm
Product Guides
+
Frequently Asked Questions
Is LAA125LSTR RoHS compliant?
Yes, LAA125LSTR is RoHS compliant.
What is the lead time for LAA125LSTR?
The standard lead time for LAA125LSTR is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
23 Weeks
can ship
2/19/27