- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- LAA110ES
LAA110ES
IXYS Integrated Circuits / Clare
Relay SSR 50mA 1.4V DC-IN 0.12A 350V Automotive 8-Pin PDIP SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Relay SSR 50mA 1.4V DC-IN 0.12A 350V Automotive 8-Pin PDIP SMD T/R
Search Keywords: LAA110ES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:LAA110ES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
Reel Pack:
50 -
Output Type:N/A
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.65 x 6.35 x 3.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.23
10
$3.17
25
$3.10
50
$3.04
100
$2.98
250
$2.92
500 +
$2.86
Click for Quote
Log in
to unlock special pricing