- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- JTA2405-3
IXYS Integrated Circuits / Clare
JTA2405-3
Relay SSR 15mA 8V DC-IN 25V AC-OUT 4-Pin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:JTA2405-3
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:25 V
-
Maximum Output Current:N/A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:8 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:35.56 x 20.32 x 15.24 mm
-
This product is discontinued, but still in stock.