Available Replacements
AANBEVOLEN VERVANGING
Image is representational - see manufacturer specifications

IXYS Integrated Circuits / Clare

JTA2405-1

Relay SSR 15mA 8V DC-IN 25V AC-OUT 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Relay SSR 15mA 8V DC-IN 25V AC-OUT 4-Pin
Search Keywords: JTA24051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IXYS Integrated Circuits / Clare
Part No: JTA2405-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 25 V
Output Device: Triac
Input Type: DC
Input Voltage: 8 V
Mounting: Screw
Dimension: 35.56 x 20.32 x 15.24 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is JTA2405-1 discontinued?
Yes, JTA2405-1 from Ixys Integrated Circuits / Clare is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JTA2405-1?
The recommended replacement for JTA2405-1 is OFA2410-1 from IXYS Integrated Circuits / Clare, available from OnlineComponents.com.
Is JTA2405-1 RoHS compliant?
Yes, JTA2405-1 is RoHS compliant.
What is the lead time for JTA2405-1?
The standard lead time for JTA2405-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 930
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!