Image is representational - see manufacturer specifications

IXYS Integrated Circuits / Clare

JTA1205-3

Relay SSR 15mA 8V DC-IN 25V AC-OUT 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Relay SSR 15mA 8V DC-IN 25V AC-OUT 4-Pin
Search Keywords: JTA12053
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IXYS Integrated Circuits / Clare
Part No: JTA1205-3
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC
Maximum Output Voltage: 25 V
Output Device: Triac
Input Type: DC
Input Voltage: 8 V
Mounting: Screw
Dimension: 35.56 x 20.32 x 15.24 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is JTA1205-3 discontinued?
Yes, JTA1205-3 from Ixys Integrated Circuits / Clare is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is JTA1205-3 RoHS compliant?
Yes, JTA1205-3 is RoHS compliant.
What is the lead time for JTA1205-3?
The standard lead time for JTA1205-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 365
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.11
5
$28.53
10
$27.96
25
$27.40
50
$26.85
100 +
$26.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!