help desk software
Image is representational - see mfr. specs

Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R
Search Keywords: IXDN602SIATR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    IXDN602SIATR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Driver Type:
    Low Side
  • Bridge Type:
    N/A
  • Family:
    IXDN602
  • Driver Configuration:
    Non-Inverting
  • Absolute Propagation Delay Time:
    75 ns
  • Dimension:
    5(Max) x 4(Max) x 1.25(Min) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
43 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.595
4,000
$0.592
8,000
$0.589
16,000 +
$0.586
Click for Quote
Log in to unlock special pricing