help desk software
Image is representational - see mfr. specs

Driver 4A 2-OUT Lo Side Non-Inv Automotive 8-Pin SOIC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Driver 4A 2-OUT Lo Side Non-Inv Automotive 8-Pin SOIC T/R
Search Keywords: IXDD604SIATR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    IXDD604SIATR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    65 ns
  • Dimension:
    5(Max) x 4(Max) x 1.5(Max) mm
  • Driver Type:
    Low Side
  • Driver Configuration:
    Non-Inverting
  • Family:
    IXDD604
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order:
500
43 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.020
1,000
$0.954
1,500
$0.949
2,000
$0.896
4,000 +
$0.891
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5