help desk software

Low Voltage Error Amplifier With A 350V Darlington Transistor

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
Low Voltage Error Amplifier With A 350V Darlington Transistor
Search Keywords: IX9915N
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    IXYS Integrated Circuits / Clare
  • Número do item:
    IX9915N
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TW
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Category:
    Error Amplifier ICs432
  • Dimension:
    5433mm(Max) x 4(Max) x 1.5(Max)mm
  • Family:
    IX9915
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 300
Pode ser enviado imediatamente
min Ordem:
100
Multiple:
100
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
100
$0.65
200
$0.64
400
$0.63
800 +
$0.62
Click for Quote
Conecte-se para desbloquear preços especiais