- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- ITC137PTR
IXYS Integrated Circuits / Clare
ITC137PTR
Integrated Telecom Circuit - 1000mW - 16-Pin SOIC - Tape&Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description
+
Integrated Telecom Circuit - 1000mW - 16-Pin SOIC - Tape&Reel
Search Keywords: ITC137PTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:ITC137PTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:10.16 x 7.49 x 1.98 mm
-
Category:Integrated Telecom Circuit
Product Guides
+
Frequently Asked Questions
Is ITC137PTR discontinued?
Yes, ITC137PTR from Ixys Integrated Circuits / Clare is discontinued (end-of-life September 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ITC137PTR RoHS compliant?
Yes, ITC137PTR is RoHS compliant.
What is the lead time for ITC137PTR?
The standard lead time for ITC137PTR is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT