Image is representational - see manufacturer specifications

IXYS Integrated Circuits / Clare

ITC137P

Solid State Relay 0.025mA 16-Pin SOIC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Solid State Relay 0.025mA 16-Pin SOIC Tube
Search Keywords: ITC137P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IXYS Integrated Circuits / Clare
Part No: ITC137P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Device: Transistor
Mounting: Surface Mount
Dimension: 10.16 x 7.49 x 1.98 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ITC137P discontinued?
Yes, ITC137P from Ixys Integrated Circuits / Clare is discontinued (end-of-life September 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ITC137P RoHS compliant?
Yes, ITC137P is RoHS compliant.
What is the lead time for ITC137P?
The standard lead time for ITC137P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in Buy all 9 in-stock or the regular minimum order quantity of 50
Stock lot only:
9
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.872
50
$3.520
100
$3.340
200
$3.180
400 +
$3.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!