Image is representational - see manufacturer specifications

IXYS Integrated Circuits / Clare

ITC117P

Solid State Relay 0.025mA 16-Pin SOIC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Solid State Relay 0.025mA 16-Pin SOIC Tube
Search Keywords: ITC117P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    ITC117P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    N/A
  • Maximum Output Voltage:
    N/A
  • Maximum Output Current:
    N/A
  • Output Device:
    Transistor
  • Input Type:
    N/A
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    10.16 x 7.49 x 1.98 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ITC117P discontinued?
Yes, ITC117P from Ixys Integrated Circuits / Clare is discontinued (end-of-life September 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ITC117P RoHS compliant?
Yes, ITC117P is RoHS compliant.
What is the lead time for ITC117P?
The standard lead time for ITC117P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.64
50
$2.40
100
$2.35
200
$2.30
400 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!