- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- IAA110PTR
IAA110PTR
IXYS Integrated Circuits / Clare
Relay SSR 50mA 1.4V DC-IN 0.1A 350V DC-OUT 16-Pin SOIC T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Relay SSR 50mA 1.4V DC-IN 0.1A 350V DC-OUT 16-Pin SOIC T/R
Search Keywords: IAA110PTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:IAA110PTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Output Type:DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.1 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:10.16 x 7.49 x 2.06(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Buy all 250 in-stock or the regular minimum order quantity of 1000
Stock lot only:
250
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$2.838
1,000
$2.580
2,000
$2.510
4,000
$2.480
8,000 +
$2.470
Click for Quote
Log in
to unlock special pricing