Image is representational - see manufacturer specifications

IXYS Integrated Circuits / Clare

IAA110P

Solid State Relay 50mA 1.4V DC-IN 0.1A 350V DC-OUT 16-Pin SOIC Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Solid State Relay 50mA 1.4V DC-IN 0.1A 350V DC-OUT 16-Pin SOIC Tube
Search Keywords: IAA110P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IXYS Integrated Circuits / Clare
Part No: IAA110P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Output Type: DC
Maximum Output Voltage: 350 V
Maximum Output Current: 0.1 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.4 V
Mounting: Surface Mount
Circuit Arrangement: 2 Form A
Dimension: 10.16 x 7.49 x 2.06(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IAA110P RoHS compliant?
Yes, IAA110P is RoHS compliant.
What is the lead time for IAA110P?
The standard lead time for IAA110P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.654
50
$5.140
100
$4.940
200
$4.880
400 +
$4.840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!