Image is representational - see manufacturer specifications

IXYS Integrated Circuits / Clare

CPC7592BCTR

Telecom Line Card Access Switch - 5V - 16-Pin SOIC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Telecom Line Card Access Switch - 5V - 16-Pin SOIC
Search Keywords: CPC7592BCTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IXYS Integrated Circuits / Clare
Part No: CPC7592BCTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: PH
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 10.21 x 7.49 x 2.34 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CPC7592BCTR discontinued?
Yes, CPC7592BCTR from Ixys Integrated Circuits / Clare is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CPC7592BCTR RoHS compliant?
Yes, CPC7592BCTR is RoHS compliant.
What is the lead time for CPC7592BCTR?
The standard lead time for CPC7592BCTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,045
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$6.19
500
$3.81
750
$3.02
1,000
$2.96
2,000
$2.89
3,000 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!