Image is representational - see manufacturer specifications

IXYS Integrated Circuits / Clare

CPC5710N

Comparator Single 5.5V 8-Pin SOIC Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Comparator Single 5.5V 8-Pin SOIC Tube
Search Keywords: CPC5710N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    CPC5710N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Manufacturer Type:
    Voltage Comparator
  • Family:
    CPC5710
  • Maximum Propagation Delay Time:
    N/A
  • Maximum Input Bias Current:
    N/A
  • Category:
    Fixed Gain Amplifier with Comparator
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    4.98(Max) x 3.99(Max) x 1.55(Max) mm
  • Maximum Power Dissipation:
    300 mW
  • Maximum Input Offset Voltage:
    40@5V mV
  • Maximum Dual Supply Voltage:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CPC5710N discontinued?
Yes, CPC5710N from Ixys Integrated Circuits / Clare is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CPC5710N RoHS compliant?
Yes, CPC5710N is RoHS compliant.
What is the lead time for CPC5710N?
The standard lead time for CPC5710N is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Can Ship immediately Buy all 83 in-stock or the regular minimum order quantity of 100
Stock lot only:
83
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.66
100
$0.60
200
$0.59
300
$0.58
400
$0.57
500 +
$0.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!