- Home ›
- All Products›
- CPC5604ATR
CPC5604ATR
IXYS Integrated Circuits / Clare
Data Access Arrangement IC 32-Pin SOIC T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Data Access Arrangement IC 32-Pin SOIC T/R
Search Keywords: CPC5604ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC5604ATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Transmission Media Distance:N/A
-
Maximum Operating Supply Voltage:5.25 V
-
Minimum Operating Supply Voltage:3.5,4.75 V
-
Pin Count:32
-
Typical Operating Supply Voltage:5 V
-
Dimension:10.29 x 7.49 x 1.98 mm
-
Maximum Data Rate:56 Kbps
-
Transmission Media Type:Wire
-
Family:CPC5604A
-
Mounting:Surface Mount
-
Supplier Package:SOIC
-
Packaging:Tape and Reel
-
Power Supply Type:Analog
-
Operating Temperature:-20 to 85 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.