- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1963G
CPC1963G
IXYS Integrated Circuits / Clare
Relay SSR 50mA 1.4V DC-IN 0.5A 260V AC-OUT 6-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.4V DC-IN 0.5A 260V AC-OUT 6-Pin PDIP Tube
Search Keywords: CPC1963G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1963G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:260(RMS) V
-
Maximum Output Current:0.5(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:9.65 x 6.35 x 3.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
100
Order Increment:
50
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$6.578
50
$5.980
100
$5.510
150
$5.390
200
$5.330
250 +
$4.780
Click for Quote
Log in
to unlock special pricing